Renesas X9C503P

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9C503P.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download Renesas X9C503P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9313UP
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 32TAP 8DIP
RenesasX9221UP
Digital Potentiometer, 2 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDIP20
Analog DevicesDS1666-50+
Up/Down (U/D INC CS) e3 Potentiometer Volatile digital potentiometer 5V 50kOhm 4.572mm -40C~85C
Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8
Analog DevicesDS1868-50+
Digital Potentiometer 256POS 50KOhm Dual 14-Pin PDIP N

Descriptions

Descriptions of Renesas X9C503P provided by its distributors.

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8DIP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 10mW 4.32mm
Potentiometer, Digital Control; Digital Potentiometer; 1 % (Typ.); 8; 256; 1
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; Number of Pots:Single; Number of Steps:100; End To End Resistance:50kohm; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Control Interface:Serial, 3 Wire RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M