Xicor X9C503PI

50K Digital Potentiometer Increment/decrement Control Interface 100 Positions PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9C503PI.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages22 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Xicor X9C503PI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-31
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9C503P
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8DIP
RenesasX9313UP
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 32TAP 8DIP
Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDIP20
RenesasX9241AUPI
Digital Potentiometer, 4 Func, 50000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDIP20
Analog DevicesDS1666-50+
Up/Down (U/D INC CS) e3 Potentiometer Volatile digital potentiometer 5V 50kOhm 4.572mm -40C~85C
Analog DevicesDS1809-050+
DS1809 Series 64 Tabs 50 kOhm Non-Volatile Through Hole Digital POT - PDIP-8

Descriptions

Descriptions of Xicor X9C503PI provided by its distributors.

50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8
Non-RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer 20% 85C 10.03mm 50000Ohm
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:100; End To End Resistance:50kohm; Control Interface:Serial, 3 Wire; Supply Voltage Min:4.5V; Termination Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL