Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL95711UIU10Z

IC DGTL POT 50KOHM 128TAP 10MSOP / Digitally Controlled Potentiometer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL95711UIU10Z.

IHS

Datasheet14 pages22 years ago
Datasheet13 pages22 years ago

Future Electronics

CAD Models

Download Renesas ISL95711UIU10Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Pot Digital Vol 50Kohm Dual I2C Serial; |Microchip Technology MCP4632-503E/UN
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear 8-Pin MSOP
Digital Potentiometer, ICs Sngl 7B NV I2C POT | Microchip Technology Inc. MCP4541-503E/MS
MCP4542 Selectable Address I2C e3 digital potentiometer 0.2kHz 5V 50kOhm 950mum
50K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
RenesasX9317UM8
50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8

Descriptions

Descriptions of Renesas ISL95711UIU10Z provided by its distributors.

IC DGTL POT 50KOHM 128TAP 10MSOP / Digitally Controlled Potentiometer
Digital Potentiometer 128POS 50KOhm Single 10-Pin MSOP
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PDSO10
Digitally Controlled Potentiometer (XDCP™) Terminal Voltage ±2.7V or ±5V, 128 Taps I2C Serial Interface
IC, NV DIG POT; End To End Resistance:50kohm; Resistance Tolerance:± 20%; No. of Steps:128; Supply Voltage Range:2.7V to 5.5V; Control Interface:I2C; Temperature Coefficient:± 50ppm/°C; Potentiometer IC Case Style:MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M