Renesas ISL84543IHZ-T

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84543IHZ-T.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84543IHZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 0.548
Stock
191,464
106,387
Authorized Distributors
3
3
Case/Package
LSSOP
LSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
120 ns
120 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesMAX4543EKA+T
Analog Switch Dual SPST 8-Pin SOT-23 T/R / IC SWITCH DUAL SPST SOT23-8
Analog DevicesMAX4542EKA+T
1 60Ω SPST(SPST)-Normally closed SOT-23-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4541EKA+T
MAX4541 Series SPST-N/O 12 V 60 Ohm Surface Mount Analog Switch - SOT-23-8
Dual 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, Plastic, MO-178-BA, SC-74, SOT-23, 8 Pin
Analog Switch Dual SPST 8-Pin SOT-23 T/R
IC,ANALOG SWITCH,DUAL,SPST,CMOS,TSSOP,8PIN,PLASTIC

Descriptions

Descriptions of Renesas ISL84543IHZ-T provided by its distributors.

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns
Pb-Free SWITCH 2X SPST 3V MIX 6SOT IND (TAPE&REEL), TAPE AND REEL PACK, 5/6/8LD
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Analog Switch Dual SPST 8-Pin SOT-23 T/R
IC SW SPST-NO/NCX2 60OHM SOT23-8
Switching Regulator/Controller
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M