Renesas ISL84543IH-T

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns
$ 0.548
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84543IH-T.

IHS

Datasheet16 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84543IH-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 1.55
Stock
84,522
156,435
Authorized Distributors
3
3
Case/Package
LSSOP
LSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
120 ns
120 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Max Supply Current
-
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Dual 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, Plastic, MO-178-BA, SC-74, SOT-23, 8 Pin
Analog Switch Dual SPST 8-Pin SOT-23 T/R
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns
Analog DevicesADG3249BRJZ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
Analog DevicesADG3249BRJ-REEL
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 3.5pF 4.5pF 8Ohm 3.6V 225ps
Analog Switch Dual SPST 8-Pin SOT-23 T/R

Descriptions

Descriptions of Renesas ISL84543IH-T provided by its distributors.

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns
SOT-23-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin SOT-23 T/R
IC SW SPST-NO/NCX2 60OHM SOT23-8
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST, 2 Func, 1 Channel, CMOS, PDSO8
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL84543IHT