Analog Devices MAX4543EKA+T

Analog Switch Dual SPST 8-Pin SOT-23 T/R / IC SWITCH DUAL SPST SOT23-8
$ 1.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4543EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4541EKA+T
MAX4541 Series SPST-N/O 12 V 60 Ohm Surface Mount Analog Switch - SOT-23-8
Dual 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, Plastic, MO-178-BA, SC-74, SOT-23, 8 Pin
Analog DevicesMAX4542EKA+T
1 60Ω SPST(SPST)-Normally closed SOT-23-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin SOT-23 T/R
IC,ANALOG SWITCH,DUAL,SPST,CMOS,TSSOP,8PIN,PLASTIC
Analog DevicesADG619BRTZ-REEL
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesMAX4542EKA+T
1 60Ω SPST(SPST)-Normally closed SOT-23-8 Analog Switches / Multiplexers ROHS
2 20Ω SPST(SPST)-Normal Open SOT-23-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4541EKA+T
MAX4541 Series SPST-N/O 12 V 60 Ohm Surface Mount Analog Switch - SOT-23-8

Descriptions

Descriptions of Analog Devices MAX4543EKA+T provided by its distributors.

Analog Switch Dual SPST 8-Pin SOT-23 T/R / IC SWITCH DUAL SPST SOT23-8
GULL WING Not Qualified ROHS3Compliant SEPARATE OUTPUT Switch IC 76dB 0.8Ohm 5V 100ns
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW SPST-NO/NCX2 60OHM SOT23-8
SOT23 LV SINGLE-SUPPLY DUAL SP
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4543EKA-T