Analog Devices ADG3249BRJ-REEL

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 3.5pF 4.5pF 8Ohm 3.6V 225ps
$ 0.801

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3249BRJ-REEL.

Analog Devices

Datasheet12 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3249BRJ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.702
$ 0.702
Stock
132,301
239,791
239,791
Authorized Distributors
1
1
1
Case/Package
SOT-23-8
SOT-23-8
SOT-23-8
-3db Bandwidth
610 MHz
610 MHz
610 MHz
Propagation Delay
225 ps
225 ps
225 ps
Turn-On Delay Time
8.2 ns
8.2 ns
8.2 ns
Turn-Off Delay Time
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
200 µA
200 µA
200 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
2
2

Related Parts

Dual 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO8, Plastic, MO-178-BA, SC-74, SOT-23, 8 Pin
Analog DevicesMAX4543EKA+T
Analog Switch Dual SPST 8-Pin SOT-23 T/R / IC SWITCH DUAL SPST SOT23-8
Analog DevicesMAX4542EKA+T
1 60Ω SPST(SPST)-Normally closed SOT-23-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4541EKA+T
MAX4541 Series SPST-N/O 12 V 60 Ohm Surface Mount Analog Switch - SOT-23-8
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns

Descriptions

Descriptions of Analog Devices ADG3249BRJ-REEL provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 3.5pF 4.5pF 8Ohm 3.6V 225ps
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG3249 is a 2.5 V or 3.3 V, high performance 2:1 multiplexer/demultiplexer bus switch. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. This allows the input to be connected to the output without additional propagation delay or generating additional ground bounce noise. Each switch of the ADG3249 conducts equally well in both directions when on. The ADG3249 exhibits break-before-make switching action, preventing momentary shorting when switching channels. This device is ideal for applications requiring level translation. When operated from a 3.3 V supply, level translation from 3.3 V inputs to 2.5 V outputs is allowed. Similarly, if the device is operated from 2.5 V supply and 2.5 V inputs are applied, the device will translate the outputs to 1.8 V. In addition, a level translating pin () is included. When is low, VCC is reduced internally, allowing for level translating between 3.3 V inputs and 1.8 V outputs. The AD3249 is available in a tiny 8-lead SOT-23 package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated