Renesas ISL83085EIU

MSOP-8 Interface - Specialized ROHS
$ 1.4
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL83085EIU.

IHS

Datasheet19 pages23 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL83085EIU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.145
Stock
82,153
182,531
Authorized Distributors
1
4
Case/Package
TSSOP
MSOP
Number of Pins
8
8
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
-
1
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
Texas InstrumentsPCA9517DGKR
2-bit level-translating 400-kHz I2C/SMBus buffer/repeater 8-VSSOP -40 to 85
MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA
Texas InstrumentsSN65HVD3085EDGKR
EAR99 65HVD3085 Tape & Reel (TR) RS422RS485 interface driver 5V 900muA 19.986414mg 150ns
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL83085EIU provided by its distributors.

MSOP-8 Interface - Specialized ROHS
RS-485 ISL83085E HIGH ESD 1/2 DUPLEX 500KBPS 8MSOP IND<AZ
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
IC TXRX RS485/422 5V ESD 8-MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M