Renesas ISL8485CP

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
$ 0.987
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8485CP.

IHS

Datasheet16 pages23 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8485CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.987
$ 0.855
Stock
295,340
174,985
Authorized Distributors
3
1
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
5 Mbps
5 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasISL8491IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14
RenesasISL8490IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RenesasISL8485IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
RenesasISL81487IP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8

Descriptions

Descriptions of Renesas ISL8485CP provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
PDIP-8 Interface - Specialized ROHS
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
IC TXRX RS485/422 5V ESD 8-DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M