Renesas ISL43L712IRZ

Surface Mount RoHS Compliant SEPARATE OUTPUT SPDT Switch IC 62dB 250mOhm 3.6V 40ns
$ 2.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43L712IRZ.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43L712IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 0.932
Stock
218,547
130,342
Authorized Distributors
3
3
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
40 ns
40 ns
Turn-Off Delay Time
35 ns
35 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
750 nA
750 nA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsTCA9406YZPR
2 BIT Bidirectional 1-MHz I2C BUS and SMBus Voltage Level Translator 8-Pin DSBGA T/R
Texas InstrumentsTXS0202YZPR
Voltage-Level Shifter for IC-USB Interface 8-DSBGA -40 to 85
Ultra Low ON-Resistance, Single Supply, Dual SPST Analog Switches
Surface Mount RoHS Compliant SEPARATE OUTPUT SPDT Switch IC 62dB 250mOhm 3.6V 40ns
NXP SemiconductorsSE98ATP,547
e4 ADC (Sigma Delta) Register Bank Tape & Reel (TR) SE98 thermal monitor 卤4C(Max) 1.8/3.3V
Analog DevicesADAU7002ACBZ-R7
Processor 4kHz~96kHz I2C WLCSP-8(0.8x1.6) Audio Interface ICs ROHS

Descriptions

Descriptions of Renesas ISL43L712IRZ provided by its distributors.

Surface Mount RoHS Compliant SEPARATE OUTPUT SPDT Switch IC 62dB 250mOhm 3.6V 40ns
Ultra Low ON-Resistance, Single Supply, Differential SPST Analog Switches
IC,ANALOG SWITCH,DUAL,SPST,CMOS,LLCC,8PIN,PLASTIC
Analog Switch Dual SPST 8-Pin TDFN EP
SPST, 2 Func, 1 Channel, CMOS, PDSO8
IC SW SPST-NO/NCX2 250MOHM 8TDFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M