Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL43L120IUZ

Ultra Low ON-Resistance, Single Supply, Dual SPST Analog Switches
$ 2.513
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43L120IUZ.

IHS

Datasheet11 pages25 years ago
Datasheet11 pages25 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43L120IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.513
$ 3.025
$ 3.025
Stock
180,110
124,422
124,422
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
40 ns
40 ns
40 ns
Turn-Off Delay Time
35 ns
35 ns
35 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
750 nA
750 nA
750 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-07-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesADG836YRMZ
Analog Switch Dual Single Pole Double Throw 3.6 Volt 10-Pin MSOP
Analog DevicesADG836LYRMZ
0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance
Analog DevicesADG836YRMZ-REEL
Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 68dB 600mOhm 3.6V 20ns
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of Renesas ISL43L120IUZ provided by its distributors.

Ultra Low ON-Resistance, Single Supply, Dual SPST Analog Switches
IC,ANALOG SWITCH,DUAL,SPST,CMOS,TSSOP,8PIN,PLASTIC
MSOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin MSOP
DUAL 2-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
SPST, 2 Func, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M