Renesas ICM7228CIBI

Contains Lead RoHS Compliant GULL WING DUAL IC LED Driver 85C 6V 450muA 17.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7228CIBI.

IHS

Datasheet19 pages29 years ago
Datasheet19 pages29 years ago
Datasheet2 pages0 years ago

Intersil

iiiC

CAD Models

Download Renesas ICM7228CIBI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
Stock
149,079
17,796
Authorized Distributors
0
1
Display Type
-
-
Output Current
-
-
Output Voltage
6 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
6 V
Case/Package
SOP
SOP
Number of Pins
28
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

CAT4026: 6-Channel LED Controller with Fault Diagnostics for Large Panel LED Backlighting
onsemiFAN7346MX
FAN7346 Series 4 Channel LED Driver String Balancer w/ Dimming LED Load Control
MicrochipMIC5400YWM
14-BIT, 16 CHANNEL LED DISPLAY DRIVER 28 SOIC .300IN TUBE ROHS COMPLIANT: YES
MicrochipMIC5400YWM-TR
14-BIT, 16 Channel Led Display Driver 28 SOIC .300IN T/r Rohs Compliant: Yes
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Analog DevicesMAX6969AWG+
MAX6969 Series 55 mA 5.5 V Sixteen Output Surface Mount LED Driver - SOIC-24W

Descriptions

Descriptions of Renesas ICM7228CIBI provided by its distributors.

Contains Lead RoHS Compliant GULL WING DUAL IC LED Driver 85C 6V 450muA 17.9mm
8-Digit, Microprocessor- Compatible, LED Display Decoder Driver | IC LED DISPLAY DRVR 8DGT 28-SOIC
IC DRVR 7 SEGMNT 8 DIGIT 28SOIC
LED Driver, 8-Segment, CMOS, PDSO28

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M