Renesas ICM7228AIPI

8-Digit, Microprocessor- Compatible, LED Display Decoder Driver | IC DRIVER DECODER 8DIG 28DIP
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7228AIPI.

Upverter

Datasheet19 pages29 years ago
Datasheet19 pages29 years ago

IHS

TME

RS (Formerly Allied Electronics)

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Aug 19, 2015
Verification

Alternate Parts

Price @ 1000
$ 2.96
$ 2.96
Stock
129,265
114,184
114,184
Authorized Distributors
0
1
1
Display Type
-
-
-
Output Current
200 mA
200 µA
200 µA
Output Voltage
6 V
6 V
6 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
16
16
16
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
PDIP
DIP
DIP
Number of Pins
28
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24
Analog DevicesMAX7221CNG+
LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N / IC DRVR DSPLY LED 8DIG 24-DIP

Descriptions

Descriptions of Renesas ICM7228AIPI provided by its distributors.

8-Digit, Microprocessor- Compatible, LED Display Decoder Driver | IC DRIVER DECODER 8DIG 28DIP
Contains Lead RoHS Compliant DUAL PARALLEL IC LED Driver 85C 6V 100mA 37.4mm
LED DRVR 64Segment 5V 28-Pin PDIP
LED Driver, 8-Segment, CMOS, PDIP28
IC DRVR 7 SEGMENT 8 DIGIT 28DIP
8-DIGIT, MICROPROCESSOR-COMPATIB

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M