Intersil ICM7228CIPI

8-Digit, Microprocessor-Compatible, LED Display Decoder Driver
$ 2.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICM7228CIPI.

IHS

Datasheet19 pages29 years ago
Datasheet19 pages29 years ago
Datasheet2 pages0 years ago

Intersil

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil ICM7228CIPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX7221CNG+
LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N / IC DRVR DSPLY LED 8DIG 24-DIP
Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24

Descriptions

Descriptions of Intersil ICM7228CIPI provided by its distributors.

8-Digit, Microprocessor-Compatible, LED Display Decoder Driver
LED Driver 64 Segment 450uA Supply Current 28-Pin PDIP
DISPLAY 8 DIGIT LED DRIVER 28PDIP IND<AZ
IC DRVR 7 SEGMENT 8 DIGIT 28DIP
8-DIGIT, MICROPROCESSOR-COMPATIB
LED Driver IC; Device Type:LED; LED Display Type:Numeric; No. of Digits/Alpha:8; No. of Segments:7; Display Interface:Common Anode, Multiplexed; Data Control Interface:Microprocessor; Supply Voltage Min:4V; Supply Voltage Max:6V ;RoHS Compliant: No

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY