Renesas ICM7216BIPI

Logic ICS, 8-Digit, Multi-Function, Frequency Counters/Timers
$ 25.268
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7216BIPI.

IHS

Datasheet18 pages24 years ago
Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICM7216BIPI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-06-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-10-03
LTD Date2005-04-03

Related Parts

Texas InstrumentsBQ4847MT
RTC MODULE WITH CPU SUPERVISOR Real Time Clock, 1 Timer(s), CMOS, PDIP24
Analog DevicesDS1243Y-120+
DS1243 Series 5 V Through Hole 64K NV SRAM with Phantom Clock - DIP-28
Analog DevicesICM7217AIPI+
IC OSC UP/DWN CNTR 2MHZ 28-DIP / LED Driver 28 Segment 200000uA Supply Current 28-Pin PDIP W
Analog DevicesDS1244Y-70+
Real Time Clock Phantom Clock/Parallel 32Kbyte Clock/Calendar/NV SRAM Control 28-Pin EDIP Tube
onsemiLC72130-E
Obsolete Through Hole 24-SDIP (0.300 7.62mm) Crystal (Type) IC 2015 -40C~85C 350mW 100kHz
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Renesas ICM7216BIPI provided by its distributors.

Logic ICS, 8-Digit, Multi-Function, Frequency Counters/Timers
LED Driver, 8-Segment, MOS, PDIP28
LED Drivers ROHS
standard package
Timer IC; External Clock Input:Yes; Frequency Max:10MHz; Supply Voltage Min:4.75V; Supply Voltage Max:6V; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:-25°C to +85°C; Current Rating:5A; Frequency:10MHz ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M