Texas Instruments BQ4847MT

RTC MODULE WITH CPU SUPERVISOR Real Time Clock, 1 Timer(s), CMOS, PDIP24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4847MT.

Texas Instruments

Datasheet7 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages15 years ago
Datasheet6 pages19 years ago
Technical Drawing2 pages25 years ago

Mouser

Newark

iiiC

Sierra IC

CAD Models

Download Texas Instruments BQ4847MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1243Y-120+
Rtc W/ Nvsram, 64Kb, Hh:Mm:Ss:Hh, Edip28; |Maxim Integrated / Analog Devices DS1243Y-120+
Analog DevicesDS1244Y-70+
Real Time Clock Phantom Clock/Parallel 32Kbyte Clock/Calendar/NV SRAM Control 28-Pin EDIP Tube
Analog DevicesDS1744-70
IC RTC CLK/CALENDAR PAR 28EDIP / Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm)
STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY
STMicroelectronicsM48T12-150PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 150, PCDIP24, 3MA STANDBY

Descriptions

Descriptions of Texas Instruments BQ4847MT provided by its distributors.

RTC MODULE WITH CPU SUPERVISOR Real Time Clock, 1 Timer(s), CMOS, PDIP24
RTC W NVSRAM Control, Watchdog Timer, uP Reset Interrupts Battery Low Warning 28-DIP MODULE 0 to 70
Real Time Clock Parallel Clock/Calendar/Supervisor 28-Pin DIP Module
28-DIP Module (0.61 15.49mm) BQ4847 8542.39.00.01 Alarm Daylight Savings Leap Year Supervisor Watchdog Timer real time clock IC 4.75V~5.25V 38.8mm 0C~70C SECONDS
Real Time Clock IC; Date Format:BCD; Time Format:BCD; Clock IC Type:RTC; Interface Type:Parallel; Supply Voltage Range:5V; Digital IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4847-MT