Renesas ICL3223EIA

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 3.3/5V 250kbps 7.2mm
$ 4.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3223EIA.

IHS

Datasheet33 pages24 years ago
Datasheet29 pages24 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.35
$ 1.29
$ 1.29
Stock
142,399
264,980
264,980
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsSN75LP1185DBR
EAR99 75LP1185 Tape & Reel (TR) RS232 interface receiver -12V 1mA 156.687814mg 900ns
Analog DevicesMAX562CAI+
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
Texas InstrumentsSN75C188DBRE4
ROHS3Compliant Driver Surface Mount Obsolete interface transceiver 0C~70C ±4.5V~15V
Texas InstrumentsSN75LPE185DBR
Triple Transmitter Quint Receiver RS-232 24-Pin SSOP T/R
Analog DevicesMAX3223EAP+
MAX3223 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3218CAP+
MAX3218 Series 235 kbps 4.25 V Surface Mount RS-232 Transceiver - SSOP-20

Descriptions

Descriptions of Renesas ICL3223EIA provided by its distributors.

RoHS Compliant SCHMITT TRIGGER GULL WING 2001 (Type) 85C 3.3/5V 250kbps 7.2mm
±15kV ESD Protected, +3V to +5.5V, 1μA, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 20SSOP
Dual Transmitter/Receiver RS-232 20-Pin SSOP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
IC 2DRVR/2RCVR RS232 3V 20-SSOP
IC TRANSCEIVER FULL 2/2 20SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M