Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3222EIDBR

RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222EIDBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
+33.80%

CAD Models

Download Texas Instruments MAX3222EIDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.373
$ 1.373
Stock
210,129
275,765
275,765
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX3223EIDB
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 500kbps
Texas InstrumentsMAX3223ECDB
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 156.687814mg 500kbps
Texas InstrumentsMAX3223ECDBR
IC TRANSCEIVER FULL 2/2 20SSOP 2/2 Transceiver Full RS232 20-SSOP
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX RS-232 3.3V W/SD 20SSOP

Descriptions

Descriptions of Texas Instruments MAX3222EIDBR provided by its distributors.

RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
IC TRANSCEIVER FULL 2/2 20SSOP 2/2 Transceiver Full RS232 20-SSOP
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85
500Kbps Transceiver SSOP-20-208mil RS232 ICs ROHS
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
RS-232 TRANSCEIVER, 5V, SSOP-20, FULL REEL
EAR99 MAX3222 Tape & Reel (TR) ALSO OPERATES AT 5V SUPPLY interface receiver 5V 1mA 156.687814mg 300ns
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.