Renesas ICL232IPE

R-PDIP-T16 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV -40C~85C
$ 5.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL232IPE.

IHS

Datasheet6 pages0 years ago
Datasheet7 pages29 years ago
Datasheet5 pages0 years ago

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL232IPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.538
$ 1.438
$ 1.438
Stock
229,568
808,506
808,506
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesMAX202ECPE+
MAX202 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
Analog DevicesMAX232EPE+
MAX232 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
IntersilHIN232IP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Analog DevicesLTC201ACN#PBF
Micropower, Low Charge Injection, Quad CMOS Analog Switches
Analog DevicesLT1281AIN#PBF
IC DRVR/RCVR 5V RS232 DUAL 16DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Renesas ICL232IPE provided by its distributors.

R-PDIP-T16 Tube EXTERNAL CHARGE PUMP RS232 interface receiver 500mV -40C~85C
Transceiver;RS-232;5V;5mA;120kbps;2 Tx, 2 Rx;+/-9V;3 to 7 K Ohms;16 Lead PDIP
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
RoHS Compliant SCHMITT TRIGGER 1997 DUAL (Type) 85C 5V 120kbps 19.17mm
Dual Transmitter/Receiver RS-232 16-Pin PDIP
IC TRANSCEIVER FULL 2/2 16PDIP
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:120Kbps; Supply Current:5mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M