Renesas HIN232CP

+5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V 16DIP
$ 1.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN232CP.

IHS

Datasheet22 pages26 years ago
Datasheet21 pages26 years ago
Datasheet13 pages0 years ago

element14

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Renesas HIN232CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 3.863
$ 3.863
Stock
1,008,655
265,924
265,924
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP202ECP-L
SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16

Descriptions

Descriptions of Renesas HIN232CP provided by its distributors.

+5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V 16DIP
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP
IC, DUAL TRANSCEIVER, DIP16, 232; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: DIP; No. of Pins: 16Pins; Operating Temperat
Transceiver IC; Transceiver Type:RS232; Data Rate Max:120Kbps; Supply Current:5mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M