Renesas HIP2101IBT

Half Bridge MOSFET 2A 9V~14V 2A SOIC-8 Gate Drive ICs ROHS
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP2101IBT.

IHS

Datasheet13 pages25 years ago

CAD Models

Download Renesas HIP2101IBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.097
$ 4.097
Stock
393,402
690,947
690,947
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
600 ns
600 ns
600 ns
Fall Time
600 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
-
550 mW
550 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

MicrochipMIC4101YM
MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
100V, 2A Peak, High Frequency Half-Bridge Drivers | IC DVR HALF-BRDGE HI FREQ 8SOIC
MicrochipMIC4100YM
Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Analog DevicesMAX5063BASA+T
Tape & Reel (TR) MAX5063 Half-Bridge 2007 gate driver 65ns 65ns -40C~150C TJ 2A 2A 0.8V 2V
MC33151DR2G, DUAL MOSFET POWER DRIVER, 1.5A, 6.5 TO 18 V, INVERTING, 8-PIN SOIC
MC34151DR2G, DUAL MOSFET POWER DRIVER 1.5A, 6.5 TO 18 V, INVERTING, 8-PIN SOIC

Descriptions

Descriptions of Renesas HIP2101IBT provided by its distributors.

Half Bridge MOSFET 2A 9V~14V 2A SOIC-8 Gate Drive ICs ROHS
100V/2A PEAK, LOW COST, HIGH FREQUENCY HALF BRIDGE DRIVER Half Bridge Based MOSFET Driver, 2A, CMOS, PDSO8
IC GATE DRVR HALF-BRIDGE 8SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M