Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX5063BASA+T

Tape & Reel (TR) MAX5063 Half-Bridge 2007 gate driver 65ns 65ns -40C~150C TJ 2A 2A 0.8V 2V

$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5063BASA+T.

Farnell

Datasheet20 pages18 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5063BASA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.37
$ 4.37
$ 4.37
Stock
162,069
162,069
162,069
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
65 ns
65 ns
65 ns
Fall Time
65 ns
65 ns
65 ns
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Max Power Dissipation
470.6 mW
470.6 mW
470.6 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5062AASA+
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 4.9mm 125V 470.6mW 2A 2A
Analog DevicesMAX5062DASA+
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 3.9mm 125V 1.5385W 2A 2A
Analog DevicesMAX15013DASA+
Tube MAX15013 Half-Bridge 2008 gate driver 65ns -40C~150C TJ 2A 2A 1.5385W
MicrochipMIC4100YM
IC GATE DRVR HALF-BRIDGE 8SOIC Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4101YM
100V HALF BRIDGE MOSFET DRIVER Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
EL7202 Series 15 V 2 A High Speed Dual Channel Power MOSFET Driver - SOIC-8

Descriptions

Descriptions of Analog Devices MAX5063BASA+T provided by its distributors.

Tape & Reel (TR) MAX5063 Half-Bridge 2007 gate driver 65ns 65ns -40C~150C TJ 2A 2A 0.8V 2V
Driver 2A 2-OUT High and Low Side Half Brdg Inv/Non-Inv Automotive 8-Pin SOIC N T/R / IC MOSFET DRIVER 8-SOIC
125V/2A, High-Speed, Half-Bridge MOSFET Drivers
IC GATE DRVR HALF-BRIDGE 8SOIC
65ns 2 8V 12.6V 800mV,2V Inverting,Non-Inverting MOSFET,NChannel 65ns half-bridge 2A,2A SOIC-8 SMD mount,glue mount
2 A HALF BRDG BASED MOSFET DRIVER PDSO8
HALF BRIDGE MOSFET DRIVER, 2A, 12.6V;
HALF BRIDGE BASED MOSFET DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5063BASA-T
  • MAX5063BASAT