Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33151DR2G

Tape & Reel (TR) MC33151 Low-Side 2006 gate driver 31ns -40C~150C TJ 1.5A 1.5A 560mW
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33151DR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet14 pages13 years ago

Newark

HQonline

IHS

element14 APAC

Inventory History

3 month trend:
-12.15%

CAD Models

Download onsemi MC33151DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 0.991
$ 0.991
Stock
1,408,577
1,143,500
1,143,500
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
14 ns
31 ns
31 ns
Fall Time
16 ns
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) MC34151 Low-Side 2006 gate driver 31ns 0C~150C TJ 1.5A 1.5A 560mW
onsemiMC33151DG
ON SEMICONDUCTOR MC33151DG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, SOIC-8
onsemiMC34151DG
Tube MC34151 Low-Side 2006 gate driver 31ns 0C~150C TJ 1.5A 1.5A 560mW
MicrochipTC4427AEOA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC4427COA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC426COA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC

Descriptions

Descriptions of onsemi MC33151DR2G provided by its distributors.

Tape & Reel (TR) MC33151 Low-Side 2006 gate driver 31ns -40C~150C TJ 1.5A 1.5A 560mW
MC33151DR2G, DUAL MOSFET POWER DRIVER, 1.5A, 6.5 TO 18 V, INVERTING, 8-PIN SOIC
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
Low-Side Gate Driver IC Inverting 8-SOIC
No. of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:6.5V; Input Delay:35ns RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33151DR2G.