Microchip MIC4101YM

MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4101YM.

Microchip

Datasheet30 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

iiiC

Inventory History

3 month trend:
-25.93%

CAD Models

Download Microchip MIC4101YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.19
$ 4.097
$ 4.097
Stock
239,316
487,122
487,122
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
600 ns
600 ns
600 ns
Fall Time
600 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
16 V
14 V
14 V
Max Power Dissipation
1.04 W
550 mW
550 mW

Supply Chain

Projected EOL Date2034-04-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMIC4100YM
Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
MicrochipMIC4426ZM
1.5A Dual High Speed Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MicrochipMD1211LG-G
High Speed, Dual Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
InfineonAUIRS2181STR
AUIRS2181S Series 20V 1.9/2.3 A Automotive Grade High/Low Side Driver - SOIC-8
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Microchip MIC4101YM provided by its distributors.

MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
MIC4101 Series 3 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8L
100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT TTL INPUT
400ns 2 9V 31ns(Typ) 16V 800mV,2.2V Non-Inverting MOSFET,NChannel 400ns half-bridge 2A,2A SOIC-8 SMD mount 4.93mm*3.94mm*1.48mm
MOSFET DRV, 100V, HALF B, TTL, 8SOIC; Driver Configuration: Half Bridge; Peak Output Current: 2A; Supply Voltage Min: 9V; Supply Voltage Max: 16V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 31ns; Output Delay: 31ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4101; Device Type: MOSFET; Module Configuration: Half Bridge; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +125°C; Output Resistance: 3ohm; Supply Voltage Range: 9V to 16V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.