Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34151DR2G

Tape & Reel (TR) MC34151 Low-Side 2006 gate driver 31ns 0C~150C TJ 1.5A 1.5A 560mW
$ 0.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34151DR2G.

IHS

Datasheet14 pages13 years ago

Newark

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
-25.41%

CAD Models

Download onsemi MC34151DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 0.991
$ 0.991
Stock
1,143,500
1,407,431
1,407,431
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
31 ns
14 ns
14 ns
Fall Time
32 ns
16 ns
16 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) MC33151 Low-Side 2006 gate driver 31ns -40C~150C TJ 1.5A 1.5A 560mW
onsemiMC33151DG
ON SEMICONDUCTOR MC33151DG Dual Power Driver, 6.5V-18V Supply, 1.5A Out, 36ns Delay, SOIC-8
Tape & Reel (TR) MC33151 Low-Side 2004 gate driver 31ns -40C~150C TJ 1.5A 1.5A 560mW
MicrochipTC4427EOA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipTC4426EOA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Inverting 8-SOIC
MicrochipTC4427AEOA
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of onsemi MC34151DR2G provided by its distributors.

Tape & Reel (TR) MC34151 Low-Side 2006 gate driver 31ns 0C~150C TJ 1.5A 1.5A 560mW
MC34151DR2G, DUAL MOSFET POWER DRIVER 1.5A, 6.5 TO 18 V, INVERTING, 8-PIN SOIC
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
Low-Side Gate Driver IC Inverting 8-SOIC
No. of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:6.5V; Input Delay:35ns RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34151DR2G.