Renesas HIN202CB

Transceiver, RS-232, 5 V, 5, 120, 2 Transmitters, 2 Receivers, +/- 10 V, SOIC
$ 0.809
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIN202CB.

IHS

Datasheet19 pages26 years ago
Datasheet14 pages0 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIN202CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.809
$ 0.844
$ 0.844
Stock
325,957
245,005
245,005
Authorized Distributors
3
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
Texas InstrumentsMAX232IDWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus
MaxLinearSP232AEN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 375mW 120kbps 1mus
MaxLinearSP202EEN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Descriptions

Descriptions of Renesas HIN202CB provided by its distributors.

Transceiver, RS-232, 5 V, 5, 120, 2 Transmitters, 2 Receivers, +/- 10 V, SOIC
TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER (Type) 70C 5V 10000ns 1.27mm
+5V Powered RS-232 Transmitters/Receivers with 0.1Microfarad External Capacitors | IC TXRX RS-232 5V 16-SOIC
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC TRANSCEIVER FULL 2/2 16SOIC
Transceiver IC; Transceiver Type:RS232; Data Rate Max:120Kbps; Supply Current:8mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M