Renesas HI9P0508-9

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 400Ohm -15V 85C
$ 11.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI9P0508-9.

IHS

Datasheet17 pages0 years ago
Datasheet24 pages27 years ago
Datasheet16 pages0 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI9P0508-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.543
$ 5.532
$ 5.532
Stock
184,850
111,316
111,316
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
1 µs
1 µs
1 µs
Turn-Off Delay Time
1 µs
1 µs
1 µs
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
-
25 V
25 V
Max Supply Current
2.4 mA
2.4 mA
2.4 mA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
75 °C
75 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDS25CP152TSQ/NOPB
Analog & Digital Crosspoint ICs 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85
Analog DevicesMAX308CSE+
MAX308 Series 20 V 100 Ohm 1 Channel (4 x 8:1) Mux/Demux - SOIC-16N
Analog DevicesMAX354CWE+
MAX354 Series 36 V 350 Ohm 1 Channel (8 x 8:1) Surface Mount Mux/Demux - SOIC-16
Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Renesas HI9P0508-9 provided by its distributors.

GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 400Ohm -15V 85C
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-012-AC, SOIC-16
Analog Multiplexer Single 8:1 16-Pin SOIC N
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
Signal Switches, Multiplexers, Decoders ROHS
IC SWITCH SP8T X 1 400OHM 16SOIC
SINGLE 8-CHANNEL CMOS ANALOG MUL
Multiplexer IC; No. of Multiplexers:1; Voltage Supply Source:Dual; On State Resistance Max:180ohm; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:No; No. of Channels:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI9P-0508-9
  • HI9P05089