What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1391CN#PBF

Analogue Mux, 1-Ch, 70Deg C, Pdip-16 Rohs Compliant: Yes |Analog Devices, Inc. LTC1391CN#PBF
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1391CN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1391CN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX4619CPE+
Analog Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesLTC1390CN#PBF
IC MULTIPLEXER 8X1 16DIP / Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Analog DevicesMAX4618CPE+
MAX4618 Series SP4T 5.5 V 13 Ohm Through Hole Analog Switch - PDIP-16
Analog DevicesMAX4051CPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
RenesasDG408DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 85C
RenesasDG409DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 75dB 100Ohm -20V 150ns
Analog DevicesMAX4617CPE+
Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns

Descriptions

Descriptions of Analog Devices LTC1391CN#PBF provided by its distributors.

Analogue Mux, 1-Ch, 70Deg C, Pdip-16 Rohs Compliant: Yes |Analog Devices, Inc. LTC1391CN#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16
Analog Multiplexer Single 8:1 16-Pin PDIP N Tube
Multiplexer Switch ICs 8 to 1 Serial Multiplexer
8-Ch Analog Multxer w/ Cascada
LINEAR TECHNOLOGY LTC1391CN#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1391CNPBF