Renesas HI1175JCB-T

1-Channel Single ADC 2-Step Flash 20Msps 8-bit Parallel 24-Pin SOIC T/R
$ 4.875
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI1175JCB-T.

IHS

Datasheet13 pages26 years ago
Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI1175JCB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.875
$ 5.425
Stock
113,595
292,062
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
1.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTLV571IDW
1-Channel Single ADC SAR 1.25Msps 8-bit Parallel 24-Pin SOIC Tube
Analog DevicesAD7825BRZ-REEL
IC ADC 8BIT PIPELINED 24SOIC / 8 Bit Analog to Digital Converter 4 Input 1 Pipelined 24-SOIC
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsADC10154CIWM/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 24-Pin SOIC W Rail
Texas InstrumentsADC10154CIWM
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W Rail
Analog DevicesADC0820CCM+T
ADC Single Semiflash 400ksps 8-bit Parallel 20-Pin SOIC W T/R

Descriptions

Descriptions of Renesas HI1175JCB-T provided by its distributors.

1-Channel Single ADC 2-Step Flash 20Msps 8-bit Parallel 24-Pin SOIC T/R
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
8-BIT ADC, FLASH METHOD
IC ADC 8BIT FLASH 24SOIC
24-SOIC (0.209 5.30mm Width) Tape & Reel (TR) BINARY R-PDSO-G24 analog digital converter 3MHz 0.05mus 2.5V -40C~85C
CONV A/D 8BIT 20MSPS 24-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI1175JCBT