Texas Instruments TLV571IDW

1-Channel Single ADC SAR 1.25Msps 8-bit Parallel Automotive 24-Pin SOIC Tube
$ 13.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV571IDW.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages19 years ago

DigiKey

Farnell

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV571IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70
Texas InstrumentsTLV1571IDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Texas InstrumentsTLC1550IDWR
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 24-SOIC -40 to 85
Analog DevicesAD7822BRZ-REEL7
IC ADC 8BIT PIPELINED 20SOIC / 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SOIC
Analog DevicesAD7829BRWZ-1RL7
IC ADC 8BIT PIPELINED 28SOIC / 3 V/5 V, 2 MSPS, 8-Bit, 8-Channel ADC
Analog DevicesAD7822BRZ-REEL
1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TLV571IDW provided by its distributors.

1-Channel Single ADC SAR 1.25Msps 8-bit Parallel Automotive 24-Pin SOIC Tube
8-Bit, 1.25 MSPS Single Ch., Hardware Config., Low Power w/Auto or S/W PowerDown 24-SOIC -40 to 85
Converters - Analog to Digital (ADC) 8bit SAR A/D
24-SOIC (0.295 7.50mm Width) TLV571 ACTIVE (Last Updated: 3days ago) Selectable Address analog digital converter 2.35mm 7mA 1.25Msps 43mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:1.25 MSPS; Input Channels Per ADC:1; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; ADC Resolution:8-Bit ;RoHS Compliant: Yes
8BIT ADC, SMD, SOIC24, 571; Resolution, Bits:8bit; Sampling Rate:1.25MSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Base Number:571; IC Generic Number:571; Linearity Error:0.2%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:8; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.