Renesas HI1175JCB

1-Channel Single ADC 2-Step Flash 20Msps 8-bit Parallel 24-Pin SOIC
$ 5.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI1175JCB.

IHS

Datasheet13 pages26 years ago
Datasheet13 pages26 years ago
Datasheet12 pages0 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Renesas HI1175JCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.425
$ 4.875
Stock
323,158
203,533
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
24
24
Number of Bits
8
8
Sampling Rate
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.3 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1993-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO24
Analog DevicesAD7575JRZ
IC ADC 8BIT SAR 18SOIC / 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Texas InstrumentsTLC1551IDW
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Analog DevicesAD7575JR
ADC Single SAR 8-bit Parallel 18-Pin SOIC
Texas InstrumentsADC10154CIWM
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W Rail

Descriptions

Descriptions of Renesas HI1175JCB provided by its distributors.

1-Channel Single ADC 2-Step Flash 20Msps 8-bit Parallel 24-Pin SOIC
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24
5V 20Msps 8bit 8 Parallel Single-Ended 5V Flash SOIC-24 SMD mount 15.4mm*5.6mm*1.95mm
IC ADC 8-BIT FLASH 20MSPS 24SOIC
A/D Converter (A-D) IC; Resolution (Bits):8; ADC Sample Rate:20MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended Inputs; DNL +/-:0.5LSB; INL +/-:1.3LSB; Data Interface:Parallel, TTL; Package/Case:24-SOIC RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI1-175JCB