Renesas HA5023IP

Contains Lead Not Qualified 1998 BIPOLAR (Amplifier Type) Amplifier 475V/mus 85C 125MHz 9V
$ 2.713
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA5023IP.

IHS

Datasheet16 pages27 years ago
Datasheet14 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HA5023IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Analog DevicesAD8072JN
Not Qualified BIPOLAR COMMERCIAL DUAL (Amplifier Type) Amplifier 1.3W 54dB 350V/mus 70C
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz
onsemiSE5532NG
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
Texas InstrumentsTL4581P
DUAL LOW-NOISE HIGH-DRIVE OPERATIONAL AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
RenesasCA3240AEZ
Operational Amplifier, Dual, 4.5 MHz, 2, 9 V/ s, 4V to 36V, DIP, 8

Descriptions

Descriptions of Renesas HA5023IP provided by its distributors.

Contains Lead Not Qualified 1998 BIPOLAR (Amplifier Type) Amplifier 475V/mus 85C 125MHz 9V
Op Amp Dual Wideband Amplifier ±15V 8-Pin PDIP
VIDEO AMPLIFIER, 2 CHANNEL(S), 1
Video Buffer / Amplifier IC; Amplifier Type:Video; No. of Amplifiers:2; Gain Bandwidth -3db:125MHz; Slew Rate:475V/µs; Output Current Max:20mA; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M