Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SE5532NG

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SE5532NG.

IHS

Datasheet11 pages5 years ago

Augswan

onsemi

iiiC

CAD Models

Download onsemi SE5532NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.329
Stock
173,192
117,349
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
22 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP602-E/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Texas InstrumentsLM833P
ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz
Texas InstrumentsLM833N/NOPB
ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1muA 9V 15000kHz

Descriptions

Descriptions of onsemi SE5532NG provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Noise Amplifier ±20V 8-Pin PDIP Tube
Operational Amplifier, Low Noise, Dual -55 to +125°C
OP AMP, DUAL LOW NOISE, PDIP8; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:10MHz; Slew Rate:9V/µs; Voltage, Supply Min:3V; Voltage, Supply Max:22V; Case Style:PDIP; No. of Pins:8; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd