Renesas EL5165IW-T7

Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 50dB 4700V/mus 85C 600MHz
$ 1.089
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5165IW-T7.

Official Datasheet20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5165IW-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.089
$ 0.987
Stock
272,659
440,179
Authorized Distributors
4
3
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
4700 V/µs
4700 V/µs
Gain Bandwidth Product
600 MHz
-
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

COMMERCIAL GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 500000kHz 2.5V 2.9mm
Texas InstrumentsLMV321Q1M5/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsLMV321Q1M5X/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMV321Q3M5X/NOPB
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTSV911AIYLT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single

Descriptions

Descriptions of Renesas EL5165IW-T7 provided by its distributors.

Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 50dB 4700V/mus 85C 600MHz
Video Amp Single ±6V 12V 5-Pin SOT-23 T/R
IC OPAMP CFA 1 CIRCUIT SOT23-5
Operational Amplifier
VIDEO AMPLIFIER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M