Renesas EL5165IW-T7A

IC OPAMP CFA 1 CIRCUIT SOT23-5 / 600MHz Current Feedback Amplifiers with Enable
$ 0.987
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5165IW-T7A.

IHS

Datasheet16 pages22 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5165IW-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.987
$ 1.089
Stock
440,179
272,659
Authorized Distributors
3
4
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
4700 V/µs
4700 V/µs
Gain Bandwidth Product
-
600 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
50 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
3.5 mA
3.5 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesLT1812CS5#TRMPBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
Analog DevicesLT1812IS5#TRMPBF
LT1812 - 3mA, 100MHz, 750V/µs Operational Amplifier with Shutdown
COMMERCIAL GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 500000kHz 2.5V 2.9mm
STMicroelectronicsTSV991AIYLT
TSV991A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsOPA379AIDBVR
1.8V, 2.9uA, 90kHz Rail-to-Rail I/O Operational Amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Renesas EL5165IW-T7A provided by its distributors.

IC OPAMP CFA 1 CIRCUIT SOT23-5 / 600MHz Current Feedback Amplifiers with Enable
Video Amp Single ±6V 12V 5-Pin SOT-23 T/R
IC OPAMP CFA 1 CIRCUIT SOT23-5
COMMERCIAL GULL WING Surface Mount Current Feedback Current Feedback Amplifier 4700V/mus -40C~85C 600MHz 2.5V
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:600MHz; Slew Rate:4700V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:5 RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5165IWT7A