Renesas DG412DY

IC SWITCH SPST-NOX4 35OHM 16SOIC / 4 Circuit IC Switch 1: 1 35Ohm 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DG412DY.

IHS

Datasheet14 pages26 years ago
Datasheet13 pages26 years ago
Datasheet9 pages0 years ago

Newark

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Renesas DG412DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.668
$ 1.668
Stock
144,303
395,751
395,751
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Texas InstrumentsULQ2003ATDRQ1
50-V, 7-ch automotive darlington transistor array 16-SOIC -40 to 105
Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16

Descriptions

Descriptions of Renesas DG412DY provided by its distributors.

IC SWITCH SPST-NOX4 35OHM 16SOIC / 4 Circuit IC Switch 1:1 35Ohm 16-SOIC
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 80Ohm -20V 175ns
SOIC-16 Analog Switches / Multiplexers ROHS
Analog SW Quad SPST ±20V/ 44V 16-Pin SOIC N
SWITCH, QUAD SPST, SMD, SOIC16
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Voltage Supply Source:Dual; On State Resistance Max:25ohm; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M