Renesas CP82C55A

Cmos Programmable Peripheral Interface Parallel I/o Port, 24 I/o, Cmos, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CP82C55A.

IHS

Datasheet30 pages21 years ago
Datasheet22 pages0 years ago

Renesas

Factory Futures

Newark

Integrated Device Technology

CAD Models

Download Renesas CP82C55A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-03-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 40-PDIP, RoHS
MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 40-PDIP, RoHS
Texas InstrumentsADC0817CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 40-Pin PDIP Rail
onsemiLB11920-E
IC MOTOR DRIVER 4.5V-5.5V 28DIP / Motor Driver Bipolar Parallel 28-DIP
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP Tube

Descriptions

Descriptions of Renesas CP82C55A provided by its distributors.

CMOS PROGRAMMABLE PERIPHERAL INTERFACE Parallel I/O Port, 24 I/O, CMOS, PDIP40
Programmable Peripheral Interface, Dip-40; Chip Configuration:8Bit; Bus Frequency:8Mhz; Ic Interface Type:cmos; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:dip; No. Of Pins:40Pins; No. Of I/o S:24I/o S Rohs Compliant: No
The Intersil 82C55A is a high performance CMOS version of the industry standard 8255A and is manufactured using a self-aligned silicon gate CMOS process (Scaled SAJI IV). It is a general purpose programmable I/O device which may be used with many different microprocessors. There are 24 I/O pins which may be individually programmed in 2 groups of 12 and used in 3 major modes of operation. The high performance and industry standard configuration of the 82C55A make itcompatible with the 80C86, 80C88 and other microprocessors. Static CMOS circuit design insures low operating power. TTL compatibility over the full military temperature range and bus hold circuitry eliminate the need for pull-up resistors. The Intersil advanced SAJI process results in performance equal to or greater than existing functionally equivalent products at a fraction of the power.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M