Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LB11920-E

IC MOTOR DRIVER 4.5V-5.5V 28DIP / Motor Driver Bipolar Parallel 28-DIP
$ 5.1
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB11920-E.

IHS

Datasheet10 pages13 years ago

onsemi

CAD Models

Download onsemi LB11920-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiLB1928-E
Three-Phase Brushless Motor Driver for Office Automation Equipment
onsemiMC33033P
Motor / Motion / Ignition Controllers & Drivers DC Brushless Motor
onsemiLB11826-E
Direct PWM Drive 3-Phase Brushless Motor Driver
STMicroelectronicsL6235N
L6235N Brushless DC Motor Driver 3-Phase Brushless DC Motor,52V 2.8A,24-Pin PDIP
Texas InstrumentsUC2638N
IC MOTOR DRIVER 10V-36V 20DIP Motor Driver Parallel 20-PDIP
STMicroelectronicsL6226N
L6226 Series Dual Full Bridge 52 V 2.8 A DMOS Driver - POWERDIP-24

Descriptions

Descriptions of onsemi LB11920-E provided by its distributors.

IC MOTOR DRIVER 4.5V-5.5V 28DIP / Motor Driver Bipolar Parallel 28-DIP
LB11920 Series 5.5 V 3.5 A Three Phase Brushless Motor Driver - DIP-28
LB11920-E MOTOR DRIVER, 3-PHASE BRUSHLESS DC MOTOR, 30 V 3.5A, 28-PIN PDIP
Direct PWM Drive 3-Phase Brushless Motor Driver
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 3.5A, BIPolar, PDIP28
MTR DRVR, 3 PHASE BRSH LS MTR, SSOP-16; Motor Type: Three Phase Brushless Motor; No. of Outputs: 3Outputs; Output Current: 3.5A; Output Voltage: 35V; Driver Case Style: DIP; No. of Pins: 30Pins; Supply Voltage Min: 4.4V; Supply

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB11920E