Renesas CA3140M96

Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDSO8
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CA3140M96.

IHS

Datasheet24 pages9 years ago
Datasheet23 pages27 years ago
Datasheet19 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CA3140M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.14
$ 1.283
Stock
172,338
199,973
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
7 V/µs
7 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
4 mA
4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasCA3140M
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
RenesasCA3140AMZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
RenesasCA3140AM
Amplifier; Operational; 36 V; 10 pA (Typ.); 8 V; 2 mV (Typ.); 0.5 pA (Typ.)
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
Analog DevicesLTC6240HS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO

Descriptions

Descriptions of Renesas CA3140M96 provided by its distributors.

Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDSO8
Contains Lead GULL WING 1998 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 90dB 9V/mus 125C 4.5MHz
Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N T/R
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp buffer circuit 4.9mm 10pA -15V 4500kHz

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M