Renesas CA3140AMZ

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
$ 2
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3140AMZ.

Integrated Device Technology

Datasheet24 pages9 years ago
Datasheet24 pages9 years ago

Renesas

Newark

Upverter

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Aug 1, 2005
Verification

Inventory History

3 month trend:
-46.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCA3140MZ
CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
Texas InstrumentsOPA172IDR
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA172ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Instrumentation Amplifier 1 Circuit Rail-to-Rail IC INST AMP 1 CIRCUIT 8TDFN
ROHS3Compliant EAR99 LM201A Tape & Reel (TR) op amp buffer circuit 5mm 0.075muA 2mV 1000kHz
onsemiLM201ADG
Operational Amplifier, Single, 1, 10 V/ S, 5V To 20V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Renesas CA3140AMZ provided by its distributors.

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
Operational Amplifier, Single, 4.5 Mhz, 1, 9 V/ S, 4V To 36V, Soic, 8 Rohs Compliant: Yes
Renesas Electronics Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, PDSO8
Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N
OP AMP, 4.5MHZ, 9V/uS, SOIC-8; Gain Bandwidth Product:4.5MHz; Supply Voltage Range:4V to 36V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:High Speed; IC Mounting:Surface Mount; Operating Temperature Min:-55°C RoHS Compliant: Yes
OP AMP, 36VIN, 4.5MHZ, 27.4V, 8SOIC; Op Amp Type:BiMOS; No. of Amplifiers:1; Slew Rate:9V/µs; Supply Voltage Range:4V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:4.5MHz; Operating Temperature Range:-55°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Base Number:3140

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3140AMZ.