Texas Instruments OPA172IDR

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA172IDR.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet42 pages12 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.40%

CAD Models

Download Texas Instruments OPA172IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.265
$ 1.401
Stock
465,603
220,799
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
120 dB
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.6 mA
1.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA172ID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6H91-E/SN
MCP6H91 Series 10 MHz 12 V 10 V/µs Single Operational Amplifier - SOIC-8
Op Amp Single Low Noise Amplifier ±20V Automotive 8-Pin SOIC N T/R
onsemiNE5534DG
NE5534 Series 13 V/µs 20 V SMT Single Low Noise Operational Amplifier - SOIC-8
MicrochipMCP6021-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
onsemiNE5534ADG
Operational Amplifier, Single, 10 Mhz, 1, 13 V/ S, 3V To 20V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA172IDR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 36-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 125
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC T/R
Single channel 8pA 10V/us 10MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO8
1.6mA 10V/μs 12nV/rtHz@ ±18V 10MHz Rail to Rail 75mA 1 1 4.5V ±18V,36V 200μV 8pA 10MHz General Purpose SOIC-8 SMD mount 1.5mm(height)
OP-AMP, 10MHZ, 10V/US, SOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 2.25V to ± 18V, 4.5V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA172IDR .