Intel / Altera EPM240GT100C3

MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 4.7ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240GT100C3.

IHS

Datasheet88 pages16 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Intel / Altera EPM240GT100C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.13
Stock
62,971
63,232
Authorized Distributors
0
4
Case/Package
TQFP
TQFP
Number of Pins
100
100
Propagation Delay
4.7 ns
4.7 ns
Number of Macrocells
192
192
Number of Logic Blocks (LABs)
24
24
Number of I/Os
80
80
Memory Type
FLASH
FLASH
Max Frequency
2.257 GHz
166.6 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEPM240T100C3N
CPLD MAX® II Family 192 MacroCells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
Intel / AlteraEPM240T100C3
CPLD MAX II Family 192 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP
Intel / AlteraEPM240T100C4N
CPLD MAX® II Family 192 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
YES 100-TQFP 2001 XC2C128 complex programmable logic device 244MHz 14mm 6ns 1.7V~1.9V
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100

Descriptions

Descriptions of Intel / Altera EPM240GT100C3 provided by its distributors.

MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 4.7ns
240 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Flash PLD, 4.7ns, 192-Cell, CMOS, PQFP100
MAX II CPLD 192 Marcocells <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED