Intel / Altera EPM240T100C4N

CPLD MAX® II Family 192 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
$ 20.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240T100C4N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14 APAC

element14

iiiC

Factory Futures

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM240GT100C4N
CPLD MAX II Family 192 Macro Cells 247.5MHz 0.18um Technology 1.8V 100-Pin TQFP
Intel / AlteraEPM240GT100C4
240 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Intel / AlteraEPM240GT100C5
CPLD MAX II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM240T100C4N provided by its distributors.

CPLD MAX® II Family 192 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 100-Pin TQFP Tray
MAX II ISP CPLD 240, TQFP100, 240; CPLD Type: FLASH; No. of Macrocells: 192; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 247.5MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Propaga
MAX II ISP CPLD 240, TQFP100, 240; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Base Number:EPM240T; No of I/O Lines:80; No. of Macrocells:192; Frequency:247.5MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM240T100C4N..