Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC2C128-7VQG100C

COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
$ 14.937
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC2C128-7VQG100C.

Newark

Datasheet18 pages23 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+100%

CAD Models

Download AMD XC2C128-7VQG100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-05-13
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
Lattice SemiconductorLC4128ZE-7TN100C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4128ZE-7TN100I
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4128ZE-5TN100C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 200MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 244MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP

Descriptions

Descriptions of AMD XC2C128-7VQG100C provided by its distributors.

COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
YES 100-TQFP 1997 XC2C128 complex programmable logic device 244MHz 14mm 7.5ns 1.7V~1.9V
CPLD CoolRunner -II Family 3K Gates 128 Macro Cells 152MHz 0.18um (CMOS) Technol
Programmable within the system 128 1.7V 7ns 1.9V VTQFP SMD mount 14mm*14mm*1.2mm
CPLD XC2C128 3000 Gates 128 Macro Cells 1.8V 100-Pin TQFP
Avnet Japan
XILINX XC2C128-7VQG100C CPLD, COOLRUNNER-II, 128MCELL, 100VQFP
CPLD, 7NS, 152MHZ, VTQFP-100; CPLD Type: -; No. of Macrocells: 128; No. of I/O's: 80I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 152MHz; Supply Voltage Min: 1.7V; Supply ; Available until stocks are exhausted

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1605829
  • XC2C128-7VQG-100C
  • XC2C128-7VQG100C.
  • XC2C1287VQG100C