Intel / Altera EPM1270T144C3

CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270T144C3.

Future Electronics

Datasheet88 pages16 years ago
Datasheet86 pages17 years ago

iiiC

SHENGYU ELECTRONICS

Augswan

_legacy Avnet

CAD Models

Download Intel / Altera EPM1270T144C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 107.205
Stock
146,455
95,628
Authorized Distributors
0
6
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
6.2 ns
6.2 ns
Number of Macrocells
980
980
Number of Logic Blocks (LABs)
127
127
Number of I/Os
116
116
Memory Type
FLASH
FLASH
Max Frequency
2.257 GHz
172.4 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEPM1270GT144C3N
CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM1270GT144C3
CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570T144C4
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 7ns
Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-5TN144I
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4256V-5TN144C
CPLD ispMACH® 4000V Family 256 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM1270T144C3 provided by its distributors.

CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 6.2ns
IC MAX II CPLD 1270 LE 144TQFP
Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED