What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel / Altera EPM1270T144C3N

CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
$ 117.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270T144C3N.

IHS

Datasheet297 pages3 years ago
Datasheet88 pages17 years ago

element14 APAC

iiiC

Factory Futures

Augswan

Inventory History

3 month trend:
-7.31%

CAD Models

Download Intel / Altera EPM1270T144C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Intel / AlteraEPM1270GT144C3
CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM1270GT144C3N
CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / Altera5M1270ZT144C5N
ALTERA - 5M1270ZT144C5N - CPLD, MAX V Series, FLASH, 980, 114 I/O's, TQFP, 144 Pins, 118.3 MHz
YES 144-LQFP 1996 XC95144XL complex programmable logic device 125MHz 20mm 7.5ns 3V~3.6V
YES 144-LQFP 1996 XC95144XL complex programmable logic device 178.6MHz 20mm 5ns 3V~3.6V
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM1270T144C3N provided by its distributors.

CPLD MAX II Family 980 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
INSTANT-ON, NON-VOLATILE CPLD Flash PLD, 6.2ns, 980-Cell, CMOS, PQFP144
CPLD - Complex Programmable Logic Devices CPLD - MAX II 980 Macro 116 IO
In-System Programmable 980 2.5V 6.2ns 3.6V TQFP-144 SMD 20mm × 20mm × 1.5mm
ALTERA - EPM1270T144C3N - MAX II ISP CPLD 1270, SMD, TQFP144
MAX II ISP CPLD 1270, SMD, TQFP144; CPLD Type: FLASH; No. of Macrocells: 980; No. of I/O's: 116I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 304MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Propa

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM1270T144C-3N