Intel / Altera EPM570T144C4

MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 7ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144C4.

Future Electronics

Datasheet88 pages17 years ago
Datasheet86 pages17 years ago

iiiC

Factory Futures

SHENGYU ELECTRONICS

Augswan

CAD Models

Download Intel / Altera EPM570T144C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.59
Stock
113,851
132,464
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
7 ns
7 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
57
57
Number of I/Os
116
116
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPM570GT144C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570GT144C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP Tray
Intel / AlteraEPM570GT144C5
CPLD MAX II Family 440 Macro Cells 1879.7MHz 0.18um Technology 1.8V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM570T144C4 provided by its distributors.

MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 7ns
FLASH PLD, 7 ns, 440-Cell, CMOS, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Flash PLD, 7ns, 440-Cell, CMOS, PQFP144
MAX II CPLD 440 Marcocells <NV
64TQFP, 512KB FLASH, 48MHZ, TRAY

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED