Intel / Altera EP4CE22F17C8

Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PBGA256
$ 75.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22F17C8.

IHS

Datasheet44 pages19 years ago

iiiC

Inventory History

3 month trend:
-3.61%

CAD Models

Download Intel / Altera EP4CE22F17C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 75.867
$ 65.835
Stock
95,478
299,778
Authorized Distributors
2
5
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
1395
1395
Number of Logic Elements/Cells
22320
22320
Number of I/Os
153
153
Number of Gates
-
-
RAM Size
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Intel / AlteraEP3C25F256C8N
FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP3C25F256I7N
FPGA Cyclone® III Family 24624 Cells 133MHz 65nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP3C25F256C6N
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE22F17C8 provided by its distributors.

Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PBGA256
OTHER 2003 Non-RoHS Compliant BALL FPGA 85C 74.3kB 200MHz 1.15V
FPGA Cyclone IV EP4CE22 SR640
IC FPGA 153 I/O 256FBGA
standard package

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED