Intel / Altera EP4CE22F17C8N

FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray
$ 65.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22F17C8N.

IHS

Datasheet44 pages19 years ago

Upverter

element14 APAC

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.29%

CAD Models

Download Intel / Altera EP4CE22F17C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.835
$ 76.61
Stock
354,908
196,426
Authorized Distributors
2
2
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
1395
1395
Number of Logic Elements/Cells
22320
22320
Number of I/Os
153
153
Number of Gates
-
-
RAM Size
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP3C25F256C7N
FPGA Cyclone® III Family 24624 Cells 437.5MHz 65nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP4CGX22CF19I7N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin FBGA
Intel / AlteraEP4CGX22CF19C7N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 324-Pin TFBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA
FPGA Artix-7 16640 Cells 28nm Technology 1V 236-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE22F17C8N provided by its distributors.

FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
IC, 594Kbit 22320 1395 1.15V 1.25V FBGA-256 SMD 17mm × 17mm × 1.05mm
Programmable Logic Device (CPLD/FPGA)
22320LogC 1395LABs 153I/O BGA256
FPGA, CYCLONE IV, 22K, 256FBGA; No. of Logic Blocks:1395; No. of Macrocells:22320; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:256; No. of Speed Grades:8; Total RAM Bits:594Kbit; No. of I/O's:153; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE22F17C8N????