Intel / Altera EP3C25F256C8N

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
$ 129.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25F256C8N.

IHS

Datasheet34 pages19 years ago

LKR

element14 APAC

iiiC

Burklin Elektronik

Inventory History

3 month trend:
-99.01%

CAD Models

Download Intel / Altera EP3C25F256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 129.459
$ 123.169
Stock
364,194
163,745
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
24624
24624
Number of Logic Elements/Cells
24624
24624
Number of I/Os
156
156
Number of Gates
-
-
RAM Size
-
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE22F17C7N
IC FPGA 153 I/O 256FBGA / FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C20F256C8
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA256
Intel / AlteraEP4CE22F17C8N
FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP3C25F256C8N provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 24624 CLBs, 472.5MHz, 24624-Cell, CMOS, PBGA256
CYCLONE III FPGA 25K, SMD, 3C25F256; No. of Logic Blocks:1539; No. of Macrocells:24624; FPGA Family:Cyclone III; Logic Case Style:BGA; No. of Pins:256Pins; No. of Speed Grades:8; Total RAM Bits:608256Kbit; No. of I/O s:156I/O s; RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED